Microchip AT91SAM9N12-CU ARM926EJ-S Microprocessor SAM9N12 32 bit ARM 400 MHz 217-Pin BGA

Subtotal (1 tray of 126 units)*

$1,876.39

(exc. GST)

$2,064.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
126 +$14.892$1,876.39

*price indicative

RS Stock No.:
775-387
Mfr. Part No.:
AT91SAM9N12-CU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microprocessor

Series

SAM9N12

Device Core

ARM926EJ-S

Data Bus Width

32bit

Instruction Set Architecture

ARM

Maximum Clock Frequency

400MHz

Interface Type

ADC, LCD, SPI, USART, USB

Mount Type

Surface

Package Type

BGA

Minimum Supply Voltage

900mV

Maximum Supply Voltage

1.1V

Pin Count

217

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

15mm

Length

14mm

Height

1.4mm

Automotive Standard

No

Number of Cores

1

COO (Country of Origin):
CN
The Microchip processor offers a high-performance architecture tailored for multi-tasking applications, delivering efficient memory management and low power consumption. This solution integrates both instruction and data caches for enhanced processing capabilities.

Supports both 32-bit ARM and 16-bit Thumb instruction sets for versatile application development

Incorporates a Memory Management Unit (MMU) to facilitate efficient address translation

Features separate AMBA AHB bus interfaces for enhanced data handling

Provides Tightly-Coupled Memory (TCM) interfaces for improved memory performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy