Microchip ATSAMA5D26C-CN ARM Cortex A5 Microprocessor SAMA5D26 32 bit ARM 500 MHz 289-Pin LFBGA
- RS Stock No.:
- 775-308
- Mfr. Part No.:
- ATSAMA5D26C-CN
- Brand:
- Microchip
Subtotal (1 tray of 119 units)*
$2,249.70
(exc. GST)
$2,474.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 119 + | $18.905 | $2,249.70 |
*price indicative
- RS Stock No.:
- 775-308
- Mfr. Part No.:
- ATSAMA5D26C-CN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microprocessor | |
| Series | SAMA5D26 | |
| Device Core | ARM Cortex A5 | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 500MHz | |
| Interface Type | ADC, LCD, SPI, USART, USB | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | LFBGA | |
| Maximum Supply Voltage | 3.6V | |
| Pin Count | 289 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Automotive Standard | No | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microprocessor | ||
Series SAMA5D26 | ||
Device Core ARM Cortex A5 | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 500MHz | ||
Interface Type ADC, LCD, SPI, USART, USB | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.65V | ||
Package Type LFBGA | ||
Maximum Supply Voltage 3.6V | ||
Pin Count 289 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Automotive Standard No | ||
Number of Cores 1 | ||
The Microchip embedded microprocessor offers high performance and ultra-low power consumption, featuring an Arm Cortex-A5 CPU capable of 500 MHz, Ideal for various user Interface and connectivity applications.
Integrates multiple memory support, including DDR2 and e.MMC Flash
Equipped with Advanced security functions such as Arm TrustZone and hardware crypto accelerators
Delivers robust multimedia processing with an NEON SIMD engine
Supports extensive connectivity options, including USB and Ethernet interfaces
Related links
- Microchip ATSAMA5D26C-CNR ARM Cortex A5 Microprocessor SAMA5D26 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-CN ARM Cortex A5 Microprocessor SAMA5D27 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D29-CN ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D26C-CUR Cortex A5 MPU Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin LFBGA
- Microchip ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-CNR ARM Cortex A5 Microprocessor SAMA5D27 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D28C-LD1G-CUR ARM Cortex A5 Microprocessor SAMA5D28 32 bit ARM 500 MHz 289-Pin LFBGA
