Microchip ATSAMA5D27C-CNR ARM Cortex A5 Microprocessor SAMA5D27 32 bit ARM 500 MHz 289-Pin LFBGA
- RS Stock No.:
- 775-311
- Mfr. Part No.:
- ATSAMA5D27C-CNR
- Brand:
- Microchip
Subtotal (1 reel of 1000 units)*
$21,256.00
(exc. GST)
$23,382.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $21.256 | $21,256.00 |
*price indicative
- RS Stock No.:
- 775-311
- Mfr. Part No.:
- ATSAMA5D27C-CNR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | SAMA5D27 | |
| Product Type | Microprocessor | |
| Device Core | ARM Cortex A5 | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 500MHz | |
| Interface Type | ADC, LCD, SPI, USART, USB | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.65V | |
| Package Type | LFBGA | |
| Pin Count | 289 | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Number of Cores | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series SAMA5D27 | ||
Product Type Microprocessor | ||
Device Core ARM Cortex A5 | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 500MHz | ||
Interface Type ADC, LCD, SPI, USART, USB | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.65V | ||
Package Type LFBGA | ||
Pin Count 289 | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Number of Cores 1 | ||
Automotive Standard No | ||
The Microchip ultra-low-power embedded microprocessor integrates a powerful Arm Cortex-A5 core, optimising performance for connectivity and user Interface applications, including Advanced security functions and multiple memory support.
Operates at up to 500 MHz with Arm Cortex-A5 core for efficient processing
Supports DDR2, DDR3L, LPDDR2, LPDDR3, QSPI, and e.MMC Flash memory types
Includes hardware cryptography with AES, SHA, and True Random Number Generator
Features Advanced security functions like tamper detection and secure data storage
Offers multiple connectivity interfaces including Ethernet, USB, and CAN
Related links
- Microchip ATSAMA5D27C-CN ARM Cortex A5 Microprocessor SAMA5D27 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D26C-CNR ARM Cortex A5 Microprocessor SAMA5D26 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-D1G-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-LD1G-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-D5M-CUR Cortex A5 MPU Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-CUR Cortex A5 MPU Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin LFBGA
