Microchip ATSAMA5D27C-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM 500 MHz 289-Pin LFBGA

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$15.74

(exc. GST)

$17.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 29$15.74-
30 - 59$15.481%
60 +$15.203%

*price indicative

Packaging Options:
RS Stock No.:
165-6443
Mfr. Part No.:
ATSAMA5D27C-CU
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microprocessor

Series

SAMA5D2

Device Core

ARM Cortex A5

Data Bus Width

32bit

Instruction Set Architecture

ARM

Maximum Clock Frequency

500MHz

Mount Type

Surface

Minimum Supply Voltage

1.2V

Package Type

LFBGA

Pin Count

289

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

1.4mm

Length

14mm

Automotive Standard

No

Number of Cores

1

The SAMA5D2 series is a high-performance, ultra-low-power ARM Cortex-A5 processor-based MPU. The Cortex-A5 runs up to 500MHz and features the ARM NEON SIMD engine, a 128KB L2 cache and a floating-point unit. It supports multiple memories, including DDR3, LPDDR3 and QSPI Flash. It integrates powerful peripherals for connectivity: EMAC, up to 3 HS USB ports, up to 2 CAN ports, up to 2 SDIO/SD/MMC, up to 10 UARTs, and for user Interface applications: TFT LCD controller, touch controllers, class D amplifier, audio PLL, and a CMOS sensor (camera) Interface.

Embedded audio subsystem

0.8mm ball pitch package reduces PCB design complexity

Simple power management scheme

4-layer PCB

Ultra-Low Power Consumption:

Ultra-low-power architecture for extensive battery life

<200uA retention mode with fast wake-up

5uA in backup mode

New backup mode with DDR self-refresh

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy