Microchip ATSAMA5D27C-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM 500 MHz 289-Pin LFBGA
- RS Stock No.:
- 165-5127
- Mfr. Part No.:
- ATSAMA5D27C-CU
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 238 more to save 2%
View bulk pricing optionsSubtotal (1 tray of 119 units)*
$59.62
(exc. GST)
$65.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 119 - 119 | $0.501 | $59.62 | - |
| 238 - 357 | $0.489 | $58.19 | 2% |
| 476 + | $0.481 | $57.24 | 3% |
*price indicative
- RS Stock No.:
- 165-5127
- Mfr. Part No.:
- ATSAMA5D27C-CU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microprocessor | |
| Series | SAMA5D2 | |
| Device Core | ARM Cortex A5 | |
| Data Bus Width | 32bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 500MHz | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 1.2V | |
| Package Type | LFBGA | |
| Maximum Supply Voltage | 3.6V | |
| Pin Count | 289 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 14mm | |
| Standards/Approvals | RoHS | |
| Height | 1.4mm | |
| Number of Cores | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microprocessor | ||
Series SAMA5D2 | ||
Device Core ARM Cortex A5 | ||
Data Bus Width 32bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 500MHz | ||
Mount Type Surface | ||
Minimum Supply Voltage 1.2V | ||
Package Type LFBGA | ||
Maximum Supply Voltage 3.6V | ||
Pin Count 289 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 14mm | ||
Standards/Approvals RoHS | ||
Height 1.4mm | ||
Number of Cores 1 | ||
Automotive Standard No | ||
The SAMA5D2 series is a high-performance, ultra-low-power ARM Cortex-A5 processor-based MPU. The Cortex-A5 runs up to 500MHz and features the ARM NEON SIMD engine, a 128KB L2 cache and a floating-point unit. It supports multiple memories, including DDR3, LPDDR3 and QSPI Flash. It integrates powerful peripherals for connectivity: EMAC, up to 3 HS USB ports, up to 2 CAN ports, up to 2 SDIO/SD/MMC, up to 10 UARTs, and for user Interface applications: TFT LCD controller, touch controllers, class D amplifier, audio PLL, and a CMOS sensor (camera) Interface.
Embedded audio subsystem
0.8mm ball pitch package reduces PCB design complexity
Simple power management scheme
4-layer PCB
Ultra-Low Power Consumption:
Ultra-low-power architecture for extensive battery life
<200uA retention mode with fast wake-up
5uA in backup mode
New backup mode with DDR self-refresh
Related links
- Microchip ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-D1G-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-LD1G-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-D5M-CUR Cortex A5 MPU Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D21C-CU ARM Cortex A5 Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D28C-LD2G-CU ARM Cortex A5 Microprocessor SAMA5D28 32 bit ARM 500 MHz 289-Pin LFBGA
- Microchip ATSAMA5D27C-CUR Cortex A5 MPU Microprocessor SAMA5D2 32 bit ARM V7-A 500 MHz 289-Pin LFBGA
