Vogel 231062 Standard Micrometre
- RS Stock No.:
- 649-925
- Mfr. Part No.:
- 231062
- Brand:
- Vogel
Subtotal (1 unit)*
$214.16
(exc. GST)
$235.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.16 |
*price indicative
- RS Stock No.:
- 649-925
- Mfr. Part No.:
- 231062
- Brand:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Micrometre | |
| Accuracy | 0.001 bar | |
| Resolution | 0.001 | |
| Imperial/Metric | Metric | |
| Battery Operated | Yes | |
| Metric-Imperial Conversion | Yes | |
| Maximum Measurement | 100 mm | |
| Micrometre Type | Standard | |
| Minimum Measurement | 0 mm | |
| Standards/Approvals | DIN 40050, DIN 863, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Micrometre | ||
Accuracy 0.001 bar | ||
Resolution 0.001 | ||
Imperial/Metric Metric | ||
Battery Operated Yes | ||
Metric-Imperial Conversion Yes | ||
Maximum Measurement 100 mm | ||
Micrometre Type Standard | ||
Minimum Measurement 0 mm | ||
Standards/Approvals DIN 40050, DIN 863, IEC 60529 | ||
- COO (Country of Origin):
- CN
The Vogel DIN 863 electronic digital micrometre is a precision measuring instrument designed for professional use in workshops and industrial settings. It features a dust resistant IP40 rating in accordance with DIN 40050/IEC 60529, ensuring reliable performance in environments with minimal exposure to dust. The micrometre is equipped with an ABS measuring system, allowing for zero-setting at any position and providing consistent readings even after power cycles. Its large LCD display offers clear readings with a digit height of 8 mm, and it supports both mm/inch unit switching for versatile measurement needs.
Locking lever for quick and precise fixing
With friction ratchet for constant measuring pressure
Friction ratchet with rubber studs for better handling
From up 25 mm with setting gauge
