Subtotal (1 unit)*
$449.36
(exc. GST)
$494.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $449.36 |
*price indicative
- RS Stock No.:
- 136-8094
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Micrometre | |
| Imperial/Metric | Imperial & Metric | |
| Metric-Imperial Conversion | Yes | |
| Maximum Measurement | 75 mm | |
| Micrometre Type | External | |
| Minimum Measurement | 0 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Micrometre | ||
Imperial/Metric Imperial & Metric | ||
Metric-Imperial Conversion Yes | ||
Maximum Measurement 75 mm | ||
Micrometre Type External | ||
Minimum Measurement 0 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
RS Pro Mechanical Micrometer Sets
The RS Pro 3 piece mechanical micrometer set conforms to DIN 863.;The micrometer has micro fine graduations for accurate depth, length and thickness reading.
Features and Benefits
• Spindle locking lever;• Ratchet stop;• Supplied in fitted case with adjustable tools;• Non-glare satin chrome barrel and sleeve
Typical Applications
The micrometer is commonly used in mechanical engineering and machining applications.
