NXP, 32 bit ARM Cortex M4, Kinetis K6x Microcontroller, 100 MHz, 512kB FLASH, 144-Pin LQFP
- RS Stock No.:
- 922-7415
- Mfr. Part No.:
- MK60DN512ZVLQ10
- Brand:
- NXP
This image is representative of the product range
Add 300 more to save 10%
View bulk pricing optionsSubtotal (1 tray of 60 units)*
$1,563.90
(exc. GST)
$1,720.32
(inc. GST)
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 60 - 240 | $26.065 | $1,563.90 | - |
| 300 + | $23.458 | $1,407.48 | 10% |
*price indicative
- RS Stock No.:
- 922-7415
- Mfr. Part No.:
- MK60DN512ZVLQ10
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | Kinetis K6x | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 20mm | |
| Standards/Approvals | No | |
| Analogue Comparators | 3 | |
| Length | 20mm | |
| DACs | 2 x 12 Bit | |
| Height | 1.6mm | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 4 | |
| Program Memory Type | FLASH | |
| ADCs | 2 x 16 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC, DSP | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series Kinetis K6x | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 20mm | ||
Standards/Approvals No | ||
Analogue Comparators 3 | ||
Length 20mm | ||
DACs 2 x 12 Bit | ||
Height 1.6mm | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 4 | ||
Program Memory Type FLASH | ||
ADCs 2 x 16 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC, DSP | ||
- COO (Country of Origin):
- GB
Kinetis K6x Series Microcontrollers
Note
Related links
- NXP MK60DN512ZVLQ10 100 MHz 144-Pin LQFP
- NXP MK53DX256CLQ10 100 MHz 144-Pin LQFP
- NXP MK53DN512CLQ10 100 MHz 144-Pin LQFP
- NXP ARM Cortex M4 Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP MK60DN512VLQ10 ARM Cortex M4 Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP LPC1788 Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP LPC1788FBD144 32 bit ARM Cortex M3 120 MHz 144-Pin LQFP
- STMicroelectronics STM32F429ZE Microcontroller 512kB FLASH, 144-Pin LQFP
