NXP LPC1788FBD144,551, 32 bit ARM Cortex M3, LPC178x/7x Microcontroller, 120 MHz, 512kB FLASH, 144-Pin LQFP
- RS Stock No.:
- 741-4018
- Mfr. Part No.:
- LPC1788FBD144,551
- Brand:
- NXP
This image is representative of the product range
Subtotal (1 unit)*
$29.62
(exc. GST)
$32.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 591 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 14 | $29.62 |
| 15 - 29 | $29.21 |
| 30 + | $28.45 |
*price indicative
- RS Stock No.:
- 741-4018
- Mfr. Part No.:
- LPC1788FBD144,551
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | LPC178x/7x | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 96kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 20.1mm | |
| Length | 20.1mm | |
| DACs | 10 Bit | |
| Height | 1.45mm | |
| Number of Programmable I/Os | 109 | |
| Maximum Power Dissipation Pd | 1.5W | |
| Minimum Supply Voltage | 2.4V | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 12 Bit | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series LPC178x/7x | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 96kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 20.1mm | ||
Length 20.1mm | ||
DACs 10 Bit | ||
Height 1.45mm | ||
Number of Programmable I/Os 109 | ||
Maximum Power Dissipation Pd 1.5W | ||
Minimum Supply Voltage 2.4V | ||
Program Memory Type FLASH | ||
ADCs 8 x 12 Bit | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Number of Timers 4 | ||
- COO (Country of Origin):
- TW
ARM Cortex-M3 Microcontrollers, NXP
ARM Cortex Microcontrollers, NXP
Related links
- NXP LPC1788 Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F205ZE Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F205ZET6TR STM32F205ZE Microcontroller 512kB FLASH, 144-Pin
- Microchip ATSAM4E8EA-AU SAM4E Microcontroller 512kB FLASH, 144-Pin LQFP
- Microchip SAM4E Microcontroller 512kB FLASH, 144-Pin LQFP
- Infineon XMC4000 Microcontroller 512kB FLASH, 144-Pin LFBGA
- Infineon XMC4504F144F512ACXQMA1 XMC4000 Microcontroller 512kB FLASH, 144-Pin
- STMicroelectronics STM32F103ZE Microcontroller 512kB FLASH, 144-Pin LQFP
