NXP MK60DN512VLQ10 ARM Cortex M4, Kinetis K6x Microcontroller, 100 MHz, 512kB FLASH, 144-Pin LQFP
- RS Stock No.:
- 785-7500
- Mfr. Part No.:
- MK60DN512VLQ10
- Brand:
- NXP
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-7500
- Mfr. Part No.:
- MK60DN512VLQ10
- Brand:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | Kinetis K6x | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M4 | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Analogue Comparators | 3 | |
| DACs | 2 x 12 Bit | |
| Length | 20mm | |
| Height | 1.4mm | |
| Standards/Approvals | No | |
| Width | 20mm | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 2 | |
| Instruction Set Architecture | DSP | |
| ADCs | 16 bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series Kinetis K6x | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M4 | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Analogue Comparators 3 | ||
DACs 2 x 12 Bit | ||
Length 20mm | ||
Height 1.4mm | ||
Standards/Approvals No | ||
Width 20mm | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 2 | ||
Instruction Set Architecture DSP | ||
ADCs 16 bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Kinetis K6x Series Microcontrollers
The Kinetis K6x MCUs are pin-peripheral and software-compatible with many of the Kinetis K series MCU families, offering IEEE® 1588 Ethernet and full and high-speed USB 2.0 On-The-Go, including options with USB crystal-less functionality. Devices start from 256 KB of flash in 100 QFP packages extending up to 1MB flash and 256KB SRAM in a 256 MAPBGA package. These devices offer various levels of integration, with a rich suite of analogue, communication, timing and control peripherals. Next-generation Kinetis K6x MCUs are further optimized for performance and power consumption and offer more streamlined integration for further BOM cost reductions. The K6x Ethernet MCUs are Energy-Efficient Product Solutions.
The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.
Note
NXP is a trademark of NXP B.V.
Related links
- NXP ARM Cortex M4 Microcontroller 512kB FLASH, 144-Pin LQFP
- NXP 100 MHz 144-Pin LQFP
- NXP MK53DN512CLQ10 100 MHz 144-Pin LQFP
- NXP MK53DX256CLQ10 100 MHz 144-Pin LQFP
- NXP MK60DN512ZVLQ10 100 MHz 144-Pin LQFP
- STMicroelectronics STM32F429ZE Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F429ZET6 STM32F429ZE Microcontroller 512kB FLASH, 144-Pin LQFP
- Microchip ATSAM4E8EA-AU SAM4E Microcontroller 512kB FLASH, 144-Pin LQFP
