NXP, 32 bit ARM Cortex M3, LPC178x/7x Microcontroller, 120 MHz, 512kB FLASH, 144-Pin LQFP
- RS Stock No.:
- 103-8086
- Mfr. Part No.:
- LPC1788FBD144,551
- Brand:
- NXP
This image is representative of the product range
Add 120 more to save -
View bulk pricing optionsSubtotal (1 tube of 60 units)*
$1,176.78
(exc. GST)
$1,294.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 540 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 60 - 60 | $19.613 | $1,176.78 | - |
| 120 - 180 | $19.546 | $1,172.76 | - |
| 240 + | $19.393 | $1,163.58 | 1% |
*price indicative
- RS Stock No.:
- 103-8086
- Mfr. Part No.:
- LPC1788FBD144,551
- Brand:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | LPC178x/7x | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 96kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 20.1mm | |
| Maximum Power Dissipation Pd | 1.5W | |
| Height | 1.45mm | |
| Number of Programmable I/Os | 109 | |
| DACs | 10 Bit | |
| Length | 20.1mm | |
| Minimum Supply Voltage | 2.4V | |
| ADCs | 8 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series LPC178x/7x | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 96kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 20.1mm | ||
Maximum Power Dissipation Pd 1.5W | ||
Height 1.45mm | ||
Number of Programmable I/Os 109 | ||
DACs 10 Bit | ||
Length 20.1mm | ||
Minimum Supply Voltage 2.4V | ||
ADCs 8 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
Number of Timers 4 | ||
- COO (Country of Origin):
- TW
ARM Cortex-M3 Microcontrollers, NXP
ARM Cortex Microcontrollers, NXP
Related links
- NXP LPC1788FBD144 32 bit ARM Cortex M3 120 MHz 144-Pin LQFP
- STMicroelectronics STM32F205ZE Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F205ZF Microcontroller 768kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F207ZG Microcontroller 1024kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F205ZC Microcontroller 256kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F207ZF Microcontroller 768kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F217ZG Microcontroller 1024kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F207ZC Microcontroller 256kB FLASH, 144-Pin LQFP
