Microchip, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 0.75kB FLASH, 20-Pin SSOP
- RS Stock No.:
- 666-8576
- Mfr. Part No.:
- PIC16F54-I/SS
- Brand:
- Microchip
This image is representative of the product range
Add 20 more to save $0.44
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.42
(exc. GST)
$7.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 15 | $1.284 | $6.42 | - |
| 20 - 30 | $1.262 | $6.31 | $0.44 |
| 35 + | $1.246 | $6.23 | $1.33 |
*price indicative
- RS Stock No.:
- 666-8576
- Mfr. Part No.:
- PIC16F54-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 0.75kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 25bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 25 | |
| Maximum Power Dissipation Pd | 800mW | |
| Analogue Comparators | 2 | |
| DACs | 1 x 5 Bit | |
| Maximum Operating Temperature | 85°C | |
| Width | 5.6mm | |
| Standards/Approvals | No | |
| Height | 1.85mm | |
| Length | 7.5mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| ADCs | 0 | |
| Automotive Standard | No | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 0.75kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 25bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 25 | ||
Maximum Power Dissipation Pd 800mW | ||
Analogue Comparators 2 | ||
DACs 1 x 5 Bit | ||
Maximum Operating Temperature 85°C | ||
Width 5.6mm | ||
Standards/Approvals No | ||
Height 1.85mm | ||
Length 7.5mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
ADCs 0 | ||
Automotive Standard No | ||
Number of Timers 1 | ||
PIC16F54/57/59 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F54-I/SS PIC16F54 Microcontroller 0.75kB FLASH, 20-Pin SSOP
- Microchip PIC16F54-I/P PIC16F54 Microcontroller 0.75kB FLASH, 18-Pin PDIP
- Microchip PIC18F1XK50 Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip PIC16F690 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F627A Microcontroller 1.75kB FLASH, 20-Pin SSOP
- Microchip PIC18F2XK50 Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18LF14K50 Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip PIC18F27J13 Microcontroller 128kB FLASH, 28-Pin SSOP
