Microchip PIC16F54-I/SS, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 0.75kB FLASH, 20-Pin SSOP

This image is representative of the product range

Get a bulk buy discount

Add 134 more to save 2%

View bulk pricing options

Subtotal (1 tube of 67 units)*

$84.69

(exc. GST)

$93.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
67 - 67$1.264$84.69-
134 - 603$1.233$82.612%
670 +$1.109$74.3012%

*price indicative

RS Stock No.:
144-9191
Mfr. Part No.:
PIC16F54-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

SSOP

Mount Type

Surface

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Interface Type

SPI

Program Memory Size

0.75kB

Maximum Clock Frequency

20MHz

RAM Size

25bit

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

25

DACs

1 x 5 Bit

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Width

5.6mm

Length

7.5mm

Standards/Approvals

No

Height

1.85mm

Minimum Supply Voltage

1.8V

Number of Timers

1

Program Memory Type

FLASH

ADCs

0

Automotive Standard

No

Instruction Set Architecture

RISC

COO (Country of Origin):
TH

PIC16F54/57/59 8-Bit Flash Microcontrollers


Microcontroller Features


20 MHz Max. CPU Speed

33 Instructions

2 Level Hardware Stack

12 I/O Pins – PIC16F54

20 I/O Pins – PIC16F57

32 I/O Pins – PIC16F59

Power-On Reset (POR)

Watchdog Timer (WDT)

Device Reset Timer (DRT)

In-Circuit Serial Programming (ICSP)

Peripherals


One 8-bit Timer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy