Microchip PIC16F54-I/P, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 0.75kB FLASH, 18-Pin PDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
911-5836
Mfr. Part No.:
PIC16F54-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16F

Product Type

Microcontroller

Package Type

PDIP

Mount Type

Through Hole

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Interface Type

SPI

Program Memory Size

0.75kB

Maximum Clock Frequency

20MHz

RAM Size

25bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

1W

Number of Programmable I/Os

24

Maximum Operating Temperature

85°C

Height

4.95mm

Width

7.11mm

Standards/Approvals

RoHS

Length

23.37mm

Minimum Supply Voltage

2V

Automotive Standard

No

Number of Timers

1

Program Memory Type

FLASH

Instruction Set Architecture

RISC

PIC16F54-I/P Microcontroller


Microchips PIC16F54 are brilliantly powerful microcontrollers. PIC16F54 execute instructions ever 200 nanoseconds and are blazingly easy to program with 33-word instructions. This microcontroller comes in a PDIP package size with 18 pins. Not to mention, the PIC16F54 has as baseline of 33 instructions and 2 stack levels. This device is a brilliant microcontroller and suits a wide variety of applications.

The flash technology on this microcontroller makes customizing application programs very fast and super convenient.

Features:


  • 200 Nanoseconds instruction execution

  • 33 Instructions with 2 level deep hardware stack

  • 12-bit wide instructions

  • 8-bit wide data path

  • 8-bit timer and watchdog timer

  • In-circuit debugging

  • Direct, indirect and relative addressing modes

  • 20MHz clock speed on DC

  • 512x12 flash program memory

  • Applications:


  • High speed automotive

  • Appliance motor control

  • Low power transmitters and receivers

  • Need additional accessories?


  • PICkit debugger & programmer – 171-7762

  • MPLAB Debugger & programmer – 134-9645

  • 8-pin Microcontroller Development board – 904-8430

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy