Microchip, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 16 kB, 256B FLASH, 20-Pin SSOP

This image is representative of the product range

Get a bulk buy discount

Add 134 more to save 2%

View bulk pricing options

Subtotal (1 tube of 67 units)*

$244.89

(exc. GST)

$269.34

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 67 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
67 - 67$3.655$244.89-
134 - 201$3.564$238.792%
268 +$3.509$235.103%

*price indicative

RS Stock No.:
165-4797
Mfr. Part No.:
PIC18LF14K50-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

SSOP

Mount Type

Surface

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16kB, 256kB

Maximum Clock Frequency

48MHz

RAM Size

768bit

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

16kB

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

1W

Number of Programmable I/Os

25

Analogue Comparators

2

Maximum Operating Temperature

85°C

Width

5.6mm

Standards/Approvals

RoHS

Height

1.85mm

Length

7.5mm

Minimum Supply Voltage

1.8V

Automotive Standard

No

ADCs

11 x 10 Bit

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Number of Timers

4

COO (Country of Origin):
TH

PIC18F1xK50 8-Bit Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy