Zilog, 8 bit Z8, Z8 Encore! XP Microcontroller, 20 MHz, 8kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 660-0805
- Mfr. Part No.:
- Z8F0822SJ020EG
- Brand:
- Zilog
Add 7 more to save $0.35
View bulk pricing optionsSubtotal (1 unit)*
$7.58
(exc. GST)
$8.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 May 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $7.58 | - |
| 7 - 13 | $7.53 | $0.35 |
| 14 + | $7.44 | $1.96 |
*price indicative
- RS Stock No.:
- 660-0805
- Mfr. Part No.:
- Z8F0822SJ020EG
- Brand:
- Zilog
Select all | Attribute | Value |
|---|---|---|
| Brand | Zilog | |
| Series | Z8 Encore! XP | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | Z8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 430mW | |
| Analogue Comparators | 2 | |
| Maximum Expanded Memory Size | 8kB | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Height | 2.44mm | |
| Length | 18mm | |
| Width | 7.6mm | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | CISC | |
| Automotive Standard | No | |
| ADCs | 5 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Zilog | ||
Series Z8 Encore! XP | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core Z8 | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 430mW | ||
Analogue Comparators 2 | ||
Maximum Expanded Memory Size 8kB | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Height 2.44mm | ||
Length 18mm | ||
Width 7.6mm | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture CISC | ||
Automotive Standard No | ||
ADCs 5 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
Z8 Family Microcontrollers, Zilog
- RS Stock No. 6259309
- Mfr. Part No. Z8F6423FT020SG
- RS Stock No. 1772982
- Mfr. Part No. ATTINY13A-SSUR
- RS Stock No. 1772795
- Mfr. Part No. ATTINY13A-SSUR
- RS Stock No. 1936246P
- Mfr. Part No. ATTINY816-SN
Related links
- Zilog Z8F0822SJ020EG 48 MHz 28-Pin SOIC
- Zilog Z8 Encore! 8K Microcontroller 8kB FLASH, 28-Pin SOIC
- Zilog Z8F0822SJ020SG Z8 Encore! 8K Microcontroller 8kB FLASH, 28-Pin SOIC
- Zilog Z8 Microcontroller 64kB FLASH, 64-Pin LQFP
- Zilog Z8 Microcontroller 64kB FLASH, 44-Pin LQFP
- Zilog Z8 Microcontroller 64kB FLASH, 80-Pin PQFP
- Zilog Z8 Microcontroller 16kB FLASH, 44-Pin LQFP
- Zilog Z8F6422AR020SG Z8 Microcontroller 64kB FLASH, 64-Pin LQFP









