Zilog, 8 bit Z8, Z8 Encore! XP Microcontroller, 20 MHz, 64kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 660-0833
- Mfr. Part No.:
- Z8F6422AR020SG
- Brand:
- Zilog
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 660-0833
- Mfr. Part No.:
- Z8F6422AR020SG
- Brand:
- Zilog
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Zilog | |
| Series | Z8 Encore! XP | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | Z8 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Power Dissipation Pd | 550mW | |
| Analogue Comparators | 2 | |
| Maximum Expanded Memory Size | 64kB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 10.1mm | |
| Standards/Approvals | No | |
| Height | 1.45mm | |
| Width | 10.1mm | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | CISC | |
| Automotive Standard | No | |
| Number of Timers | 4 | |
| ADCs | 12 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Zilog | ||
Series Z8 Encore! XP | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core Z8 | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 3.6V | ||
Maximum Power Dissipation Pd 550mW | ||
Analogue Comparators 2 | ||
Maximum Expanded Memory Size 64kB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Length 10.1mm | ||
Standards/Approvals No | ||
Height 1.45mm | ||
Width 10.1mm | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture CISC | ||
Automotive Standard No | ||
Number of Timers 4 | ||
ADCs 12 x 10 Bit | ||
Program Memory Type FLASH | ||
Z8 Family Microcontrollers, Zilog
- RS Stock No. 6259309
- Mfr. Part No. Z8F6423FT020SG
Each
$16.58
- RS Stock No. 0842582
- Mfr. Part No. PIC18F46Q35-I/PT
Each
$2.83
- RS Stock No. 0862361
- Mfr. Part No. PIC18F54Q35-I/PT
Each
$2.73
- RS Stock No. 0214867
- Mfr. Part No. STM32F303C8T7
Each
$12.26
Related links
- Zilog Z8F6422AR020SG Z8 Microcontroller 64kB FLASH, 64-Pin LQFP
- Zilog Z8 Microcontroller 64kB FLASH, 44-Pin LQFP
- Zilog Z8 Microcontroller 64kB FLASH, 80-Pin PQFP
- Zilog Z8 Microcontroller 16kB FLASH, 44-Pin LQFP
- Zilog Z8F6421AN020SG Z8 Microcontroller 64kB FLASH, 44-Pin LQFP
- Zilog 48 MHz 28-Pin SOIC
- Zilog Z8F6423FT020SG Z8 Microcontroller 64kB FLASH, 80-Pin PQFP
- Zilog Z8F1621AN020SG Z8 Microcontroller 16kB FLASH, 44-Pin LQFP











