Microchip PIC16F505-I/P, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 1.5kB FLASH, 14-Pin PDIP

This image is representative of the product range

Get a bulk buy discount

Add 8 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$2.19

(exc. GST)

$2.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
  • Plus 53 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 7$2.19-
8 - 39$2.132%
40 +$2.075%

*price indicative

RS Stock No.:
623-0184
Mfr. Part No.:
PIC16F505-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

PDIP

Mount Type

Through Hole

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.5kB

Interface Type

SPI

Maximum Clock Frequency

20MHz

RAM Size

72bit

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

22

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

7.11mm

Standards/Approvals

RoHS

Length

19.69mm

Height

4.95mm

Minimum Supply Voltage

2V

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

1

Program Memory Type

FLASH

PIC16F505 8-Bit Flash Microcontrollers


Microcontroller Features


20 MHz Max. CPU Speed

33 Instructions

2 Level Hardware Stack

4 MHz Internal Oscillator – Selectable Frequency Range 4 MHz or 8 MHz

12 I/O Pins

Power-On Reset (POR)

Brown-Out Reset (BOR)

Watchdog Timer (WDT)

Device Reset Timer (DRT)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Peripherals


One 8-bit Timer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy