Microchip, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 1.5kB FLASH, 14-Pin PDIP
- RS Stock No.:
- 911-5741
- Mfr. Part No.:
- PIC16F505-I/P
- Brand:
- Microchip
This image is representative of the product range
Add 60 more to save 3%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$51.99
(exc. GST)
$57.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 30 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | $1.733 | $51.99 | - |
| 60 - 270 | $1.676 | $50.28 | 3% |
| 300 + | $1.62 | $48.60 | 6% |
*price indicative
- RS Stock No.:
- 911-5741
- Mfr. Part No.:
- PIC16F505-I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1.5kB | |
| Interface Type | SPI | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 72bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 22 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.11mm | |
| Length | 19.69mm | |
| Standards/Approvals | RoHS | |
| Height | 4.95mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Number of Timers | 1 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1.5kB | ||
Interface Type SPI | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 72bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 22 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Width 7.11mm | ||
Length 19.69mm | ||
Standards/Approvals RoHS | ||
Height 4.95mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Number of Timers 1 | ||
Instruction Set Architecture RISC | ||
PIC16F505 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F505-I/P PIC16F505 Microcontroller 1.5kB FLASH, 14-Pin PDIP
- Microchip PIC16F505 Microcontroller 1.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F505-I/SL PIC16F505 Microcontroller 1.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F506 Microcontroller 1.5kB FLASH, 14-Pin PDIP
- Microchip PIC16F505 Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip PIC12F509 Microcontroller 1.5kB FLASH, 8-Pin PDIP
- Microchip PIC12F510 Microcontroller 1.5kB FLASH, 8-Pin PDIP
- Microchip PIC16F506-I/P PIC16F506 Microcontroller 1.5kB FLASH, 14-Pin PDIP
