Microchip PIC16F505T-I/SL, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 8kB FLASH, 14-Pin SOIC
- RS Stock No.:
- 199-5390
- Mfr. Part No.:
- PIC16F505T-I/SL
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 199-5390
- Mfr. Part No.:
- PIC16F505T-I/SL
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | USB, RS232 | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 72bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 12 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.9mm | |
| Standards/Approvals | RoHS | |
| Height | 1.5mm | |
| Length | 8.65mm | |
| Minimum Supply Voltage | 2V | |
| ADCs | 0 | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type USB, RS232 | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 72bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 12 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 3.9mm | ||
Standards/Approvals RoHS | ||
Height 1.5mm | ||
Length 8.65mm | ||
Minimum Supply Voltage 2V | ||
ADCs 0 | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
The Microchip PIC16F505 8-Bit flash CMOS microcontroller has RISC architecture with only 33 single-word/ single-cycle instructions. It operates on 2.0V to 5.5V voltage range. All instructions are single cycle (200 μs) except for program branches, which take two cycles. It deliver performance an order of magnitude higher than their competitors in the same price category. The 12-bit wide instructions are highly symmetrical, resulting in a typical 2:1 code compression over other 8-bit microcontrollers in its class. The easy to use and easy to remember instruction set reduces development time significantly. The microcontroller features 1024KBytes flash program memory and 72Bytes Data memory.
Fully Static Design
12-Bit Wide Instructions
2-Level Deep Hardware Stack
Direct, Indirect and Relative Addressing modes for Data and Instructions
8-Bit Wide Data Path
8 Special Function Hardware Registers
In-Circuit Serial Programming™ (ICSP™)
In-Circuit Debugging (ICD) Support
Power-On Reset (POR)
Device Reset Timer (DRT)
Watchdog Timer (WDT) with Dedicated On-Chip RC Oscillator for Reliable Operation
Programmable Code Protection
Multiplexed MCLR Input Pin
Internal Weak Pull-Ups on I/O Pins
Power-Saving Sleep mode
Wake-Wp from Sleep on Pin Change
Flash endurance of 100,000
Data retention greater than 40 years
Temperature range between -40°C to +85°C
14L Small Outline, 3.90 mm (SOIC) package
Related links
- Microchip PIC16F505 Microcontroller 8kB FLASH, 14-Pin SOIC
- Microchip PIC16F505-I/SL PIC16F505 Microcontroller 1.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F505 Microcontroller 1.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F505-I/P PIC16F505 Microcontroller 1.5kB FLASH, 14-Pin PDIP
- Microchip PIC16F505 Microcontroller 1.5kB FLASH, 14-Pin PDIP
- Microchip PIC16HV616-I/SL 20 MHz 14-Pin SOIC
- Microchip PIC16F684T-I/SL PIC16F684 Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F506-I/SL PIC16F506 Microcontroller 1.5kB FLASH, 14-Pin SOIC
