Microchip, 8 bit PIC, PIC16F Microcontroller, 20 MHz FLASH, 14-Pin PDIP
- RS Stock No.:
- 876-6981
- Mfr. Part No.:
- PIC16F506-I/P
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 876-6981
- Mfr. Part No.:
- PIC16F506-I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1.5kB | |
| Interface Type | SCI | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 67bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 700mW | |
| Number of Programmable I/Os | 22 | |
| Maximum Operating Temperature | 85°C | |
| Height | 4.95mm | |
| Length | 19.69mm | |
| Standards/Approvals | No | |
| Width | 7.11mm | |
| Minimum Supply Voltage | 2V | |
| ADCs | 4 x 8 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1.5kB | ||
Interface Type SCI | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 67bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 700mW | ||
Number of Programmable I/Os 22 | ||
Maximum Operating Temperature 85°C | ||
Height 4.95mm | ||
Length 19.69mm | ||
Standards/Approvals No | ||
Width 7.11mm | ||
Minimum Supply Voltage 2V | ||
ADCs 4 x 8 bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
Number of Timers 1 | ||
PIC16F506 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F506-I/P PIC16F506 Microcontroller 1.5kB FLASH, 14-Pin PDIP
- Microchip PIC16F506 Microcontroller 1.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F506-I/SL PIC16F506 Microcontroller 1.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F505 Microcontroller 1.5kB FLASH, 14-Pin PDIP
- Microchip PIC12F509 Microcontroller 1.5kB FLASH, 8-Pin PDIP
- Microchip PIC12F510 Microcontroller 1.5kB FLASH, 8-Pin PDIP
- Microchip PIC16F505-I/P PIC16F505 Microcontroller 1.5kB FLASH, 14-Pin PDIP
- Microchip 64 MHz 14-Pin SOIC
