Silicon Labs C8051F330-GM, 8 bit 8051, C8051F Microcontroller, 25 MHz, 8kB FLASH, 20-Pin QFN
- RS Stock No.:
- 526-8891
- Mfr. Part No.:
- C8051F330-GM
- Brand:
- Silicon Labs
Add 23 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$15.19
(exc. GST)
$16.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 5 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 22 | $15.19 | - |
| 23 - 45 | $14.83 | 2% |
| 46 + | $14.66 | 3% |
*price indicative
- RS Stock No.:
- 526-8891
- Mfr. Part No.:
- C8051F330-GM
- Brand:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Series | C8051F | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 25MHz | |
| RAM Size | 768bit | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 17 | |
| Analogue Comparators | 1 | |
| DACs | 1 x 10 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Expanded Memory Size | 512bit | |
| Maximum Operating Temperature | 85°C | |
| Length | 4mm | |
| Width | 4mm | |
| Standards/Approvals | RoHS | |
| Height | 880μm | |
| Minimum Supply Voltage | 2.7V | |
| Instruction Set Architecture | CISC | |
| Automotive Standard | No | |
| ADCs | 16 x 10 Bit | |
| Number of Timers | 4 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Series C8051F | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 25MHz | ||
RAM Size 768bit | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 17 | ||
Analogue Comparators 1 | ||
DACs 1 x 10 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Expanded Memory Size 512bit | ||
Maximum Operating Temperature 85°C | ||
Length 4mm | ||
Width 4mm | ||
Standards/Approvals RoHS | ||
Height 880μm | ||
Minimum Supply Voltage 2.7V | ||
Instruction Set Architecture CISC | ||
Automotive Standard No | ||
ADCs 16 x 10 Bit | ||
Number of Timers 4 | ||
Program Memory Type FLASH | ||
C8051F33x Small Form Microcontrollers, Silicon Labs
Related links
- Silicon Labs C8051F330-GM C8051F330 Microcontroller 8kB FLASH, 20-Pin QFN
- Silicon Labs C8051F331 Microcontroller 8kB FLASH, 20-Pin QFN
- Silicon Labs C8051F300 Microcontroller 8kB FLASH, 11-Pin QFN
- Silicon Labs C8051F353 Microcontroller 8kB FLASH, 28-Pin QFN
- Silicon Labs C8051F300-GM C8051F300 Microcontroller 8kB FLASH, 11-Pin QFN
- Silicon Labs C8051F331-GM C8051F331 Microcontroller 8kB FLASH, 20-Pin QFN
- Silicon Labs C8051F39x Microcontroller 16kB FLASH, 20-Pin QFN
- Silicon Labs C8051F353-GM C8051F353 Microcontroller 8kB FLASH, 28-Pin QFN
