Silicon Labs C8051F353-GM, 8 bit 8051, C8051F Microcontroller, 50 MHz, 8kB FLASH, 28-Pin QFN

Get a bulk buy discount

Add 146 more to save $41.17

View bulk pricing options

Subtotal (1 tube of 73 units)*

$821.32

(exc. GST)

$903.45

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
73 - 73$11.251$821.32-
146 - 219$10.969$800.74$41.17
292 +$10.801$788.47$131.40

*price indicative

RS Stock No.:
168-9822
Mfr. Part No.:
C8051F353-GM
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Product Type

Microcontroller

Series

C8051F

Package Type

QFN

Mount Type

Surface

Pin Count

28

Device Core

8051

Data Bus Width

8bit

Program Memory Size

8kB

Maximum Clock Frequency

50MHz

RAM Size

768bit

Maximum Supply Voltage

3.6V

Maximum Expanded Memory Size

512bit

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Number of Programmable I/Os

17

DACs

2 x 8 Bit

Maximum Operating Temperature

85°C

Height

890μm

Standards/Approvals

No

Width

5mm

Length

5mm

Minimum Supply Voltage

2.7V

Program Memory Type

FLASH

Instruction Set Architecture

CISC

Number of Timers

4

ADCs

8 x 16 Bit

Automotive Standard

No

C8051F35x Microcontrollers, Silicon Labs


The Silicon Labs C8051F35x analogue intensive, mixed-signal 8-bit microcontrollers (MCU) include a 16-bit or 24-bit sigma-delta ADC subsystem. The sub-system allows up to eight input channels with a programmable gain stage of up to 128 times.

Two separate 8-bit DACs, on-chip power-on reset, VDD monitor, watchdog timer and clock oscillator combine to make these microcontrollers stand-alone System-on-Chip solutions.

Flash memory can be reprogrammed even when in-circuit, providing non-volatile data storage, and also allowing field upgrades of the 8051 firmware. Using the software you have full control over all peripherals which you can shut down to save power.

Available in 32-pin LQFP or 28-pin QFN packages. They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy