Silicon Labs C8051F300-GM, 8 bit 8051, C8051F Microcontroller, 25 MHz, 8kB FLASH, 11-Pin QFN

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 122 units)*

$896.70

(exc. GST)

$985.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
122 - 122$7.35$896.70
244 - 366$7.166$874.25
488 +$7.056$860.83

*price indicative

RS Stock No.:
168-9816
Mfr. Part No.:
C8051F300-GM
Brand:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Series

C8051F

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface

Pin Count

11

Device Core

8051

Data Bus Width

8bit

Program Memory Size

8kB

Maximum Clock Frequency

25MHz

RAM Size

256bit

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

8

Analogue Comparators

1

Maximum Operating Temperature

85°C

Height

890μm

Length

3mm

Width

3mm

Standards/Approvals

No

Minimum Supply Voltage

2.7V

Number of Timers

3

Instruction Set Architecture

CISC

Automotive Standard

No

ADCs

8 x 8 Bit

Program Memory Type

FLASH

C8051F3xx Microcontollers, Silicon Labs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy