Silicon Labs C8051F330-GM, 8 bit 8051, C8051F Microcontroller, 25 MHz, 8kB FLASH, 20-Pin QFN
- RS Stock No.:
- 168-9810
- Mfr. Part No.:
- C8051F330-GM
- Brand:
- Silicon Labs
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9810
- Mfr. Part No.:
- C8051F330-GM
- Brand:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Series | C8051F | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 25MHz | |
| RAM Size | 768bit | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Expanded Memory Size | 512bit | |
| DACs | 1 x 10 Bit | |
| Number of Programmable I/Os | 17 | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 4mm | |
| Height | 880μm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| ADCs | 16 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Series C8051F | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 25MHz | ||
RAM Size 768bit | ||
Maximum Supply Voltage 3.6V | ||
Maximum Expanded Memory Size 512bit | ||
DACs 1 x 10 Bit | ||
Number of Programmable I/Os 17 | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 4mm | ||
Height 880μm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
ADCs 16 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture CISC | ||
Number of Timers 4 | ||
C8051F33x Small Form Microcontrollers, Silicon Labs
The Silicon Labs C8051F33x family of small MCUs are available in 20-pin and 24-pin packages with up to 16 kB flash, a 10-bit ADC and 10-bit DAC. A compatible one-time Programmable (OTP) EEPROM version is also available (C8051T63x).
An on-chip Power-On Reset, VDD monitor, Watchdog Timer and clock oscillator complete the MCU to make a true System-on-Chip solution. Flash memory can be reprogrammed, even in-circuit, providing non-volatile data storage, and enables field upgrades of the firmware. Using the software you have full control over all peripherals which you can shut down to save power.
Available in 4 x 4 mm 20-pin DIP, 20-pin QFN or 24-pin QFN packages. They are specified for 2.7 V to 3.6 V operation over the industrial temperature range (-45°C to +85°C).
- 25 MIPS 8051 CPU
- 2 kB to 16 kB Flash
- 768 B RAM
- UART, SPI and I2C interfaces
- Three PCA channels
- One Comparator
Related links
- Silicon Labs C8051F330 Microcontroller 8kB FLASH, 20-Pin QFN
- Silicon Labs C8051F331-GM C8051F331 Microcontroller 8kB FLASH, 20-Pin QFN
- Silicon Labs C8051F353-GM C8051F353 Microcontroller 8kB FLASH, 28-Pin QFN
- Silicon Labs C8051F300-GM C8051F300 Microcontroller 8kB FLASH, 11-Pin QFN
- Silicon Labs C8051F331 Microcontroller 8kB FLASH, 20-Pin QFN
- Silicon Labs C8051F300 Microcontroller 8kB FLASH, 11-Pin QFN
- Silicon Labs C8051F353 Microcontroller 8kB FLASH, 28-Pin QFN
- Silicon Labs C8051F311-GM C8051F31 Microcontroller 16kB FLASH, 24-Pin QFN
