Microchip PIC18F05Q40-I/SL, 8 bit PIC18, PIC18 Microcontroller, 64 MHz, 32kB FLASH, 14-Pin SOIC
- RS Stock No.:
- 274-4669
- Mfr. Part No.:
- PIC18F05Q40-I/SL
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tube of 57 units)*
$84.99
(exc. GST)
$93.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 January 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 57 + | $1.491 | $84.99 |
*price indicative
- RS Stock No.:
- 274-4669
- Mfr. Part No.:
- PIC18F05Q40-I/SL
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | SOIC | |
| Mount Type | Surface Mount | |
| Pin Count | 14 | |
| Device Core | PIC18 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Interface Type | I2C, SPI, UART | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 12 | |
| DACs | 2 x 8 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| ADCs | 12 bit | |
| Instruction Set Architecture | Harvard | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type SOIC | ||
Mount Type Surface Mount | ||
Pin Count 14 | ||
Device Core PIC18 | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Interface Type I2C, SPI, UART | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 12 | ||
DACs 2 x 8 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
ADCs 12 bit | ||
Instruction Set Architecture Harvard | ||
- RS Stock No. 2744670
- Mfr. Part No. PIC18F05Q40-I/SL
- RS Stock No. 2744670P
- Mfr. Part No. PIC18F05Q40-I/SL
- RS Stock No. 2744667
- Mfr. Part No. PIC18F04Q41-I/SL
- RS Stock No. 2744668
- Mfr. Part No. PIC18F04Q41-I/SL
Related links
- Microchip PIC18F05Q40-I/SL PIC18F05Q40 Microcontroller 32kB FLASH, 14-Pin SOIC
- Microchip PIC18F05Q20-I/SL PIC18-Q20 8 Bit Microcontroller 32kB FLASH, 14-Pin SOIC
- Microchip PIC18F05Q40-I/ST PIC18F04/05/14/15Q40 Microcontroller 32kB FLASH, 20-Pin PDIP
- Microchip PIC18F05Q41-I/SL PIC18F05Q41 Microcontroller 32kB FLASH, 14-Pin SOIC
- Microchip PIC18F04/05/14/15Q40 Microcontroller 32kB FLASH, 20-Pin PDIP
- Microchip PIC18F04Q41-I/SL PIC18F04Q41 Microcontroller 16kB FLASH, 14-Pin SOIC
- Microchip PIC18F25Q71-I/SP PIC18F Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F Microcontroller 32kB FLASH 28-Pin SPDIP









