Microchip PIC18F05Q40-I/ST, 8 bit PIC, PIC Microcontroller, 64 MHz, 32kB FLASH, 20-Pin PDIP
- RS Stock No.:
- 242-5369
- Mfr. Part No.:
- PIC18F05Q40-I/ST
- Brand:
- Microchip
This image is representative of the product range
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$14.92
(exc. GST)
$16.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 250 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $1.492 | $14.92 | - |
| 20 - 40 | $1.463 | $14.63 | 1% |
| 50 - 90 | $1.40 | $14.00 | 6% |
| 100 + | $1.36 | $13.60 | 8% |
*price indicative
- RS Stock No.:
- 242-5369
- Mfr. Part No.:
- PIC18F05Q40-I/ST
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| DACs | 5 bit | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 12 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 4.4mm | |
| Height | 1.27mm | |
| Length | 4.4mm | |
| Minimum Supply Voltage | 2.5V | |
| ADCs | 10 bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 5 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
DACs 5 bit | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 12 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 4.4mm | ||
Height 1.27mm | ||
Length 4.4mm | ||
Minimum Supply Voltage 2.5V | ||
ADCs 10 bit | ||
Program Memory Type FLASH | ||
Number of Timers 5 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Related links
- Microchip PIC18F04/05/14/15Q40 Microcontroller 32kB FLASH, 20-Pin PDIP
- Microchip PIC18F05Q40-I/SL PIC18F05Q40 Microcontroller 32kB FLASH, 14-Pin SOIC
- Microchip PIC18F05Q41-I/ST PIC18F05Q41 Microcontroller 32kB FLASH, 14-Pin TSSOP
- Microchip PIC18F16Q41-I/SS PIC18F16Q41 Microcontroller 32kB FLASH, 20-Pin SSOP
- Microchip PIC18F16Q40-I/SS PIC18F16Q40 Microcontroller 32kB FLASH, 20-Pin SSOP
- Microchip PIC18F15Q40-I/SS PIC18F15Q40 Microcontroller 32kB FLASH, 20-Pin SSOP
- Microchip PIC18F15Q41-I/SS PIC18F15Q41 Microcontroller 32kB FLASH, 20-Pin SSOP
- Microchip PIC18F15Q40-I/SO PIC18F15Q40 Microcontroller 32kB FLASH, 20-Pin SOIC
