Microchip PIC18F05Q40-I/ST, 8 bit PIC, PIC Microcontroller, 64 MHz, 32kB FLASH, 20-Pin PDIP
- RS Stock No.:
- 242-5368
- Mfr. Part No.:
- PIC18F05Q40-I/ST
- Brand:
- Microchip
This image is representative of the product range
Add 480 more to save 9%
View bulk pricing optionsSubtotal (1 tube of 96 units)*
$140.16
(exc. GST)
$154.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 192 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 96 - 384 | $1.46 | $140.16 | - |
| 480 + | $1.314 | $126.14 | 9% |
*price indicative
- RS Stock No.:
- 242-5368
- Mfr. Part No.:
- PIC18F05Q40-I/ST
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC | |
| Package Type | PDIP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| DACs | 5 bit | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 12 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.27mm | |
| Width | 4.4mm | |
| Length | 4.4mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.5V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| ADCs | 10 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC | ||
Package Type PDIP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
DACs 5 bit | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 12 | ||
Maximum Operating Temperature 85°C | ||
Height 1.27mm | ||
Width 4.4mm | ||
Length 4.4mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.5V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
ADCs 10 bit | ||
Related links
- Microchip PIC18F05Q40-I/ST PIC18F04/05/14/15Q40 Microcontroller 32kB FLASH, 20-Pin PDIP
- Microchip PIC18F05Q40-I/SL PIC18F05Q40 Microcontroller 32kB FLASH, 14-Pin SOIC
- Microchip PIC18F45K80 Microcontroller 32kB FLASH, 40-Pin PDIP
- Microchip PIC18F4523 Microcontroller 32kB FLASH, 40-Pin PDIP
- Microchip PIC18F2XK22 Microcontroller 32kB FLASH, 28-Pin PDIP
- Microchip PIC18F45K22 Microcontroller 32kB FLASH, 40-Pin PDIP
- Microchip PIC16F616 Microcontroller 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F1823 Microcontroller 3.5kB FLASH, 14-Pin TSSOP
