Microchip PIC18F16Q41-I/REB, 8 bit PIC18, PIC18 Microcontroller, 64 MHz, 64kB EEPROM, FLASH, 20-Pin VQFN
- RS Stock No.:
- 274-4267
- Mfr. Part No.:
- PIC18F16Q41-I/REB
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$3.65
(exc. GST)
$4.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 402 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $1.825 | $3.65 |
| 10 - 18 | $1.79 | $3.58 |
| 20 + | $1.755 | $3.51 |
*price indicative
- RS Stock No.:
- 274-4267
- Mfr. Part No.:
- PIC18F16Q41-I/REB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | PCB | |
| Pin Count | 20 | |
| Device Core | PIC18 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 2 x 8 Bit | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 18 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| ADCs | 17 x 12 Bit | |
| Program Memory Type | EEPROM, FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type PCB | ||
Pin Count 20 | ||
Device Core PIC18 | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 5.5V | ||
DACs 2 x 8 Bit | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 18 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
ADCs 17 x 12 Bit | ||
Program Memory Type EEPROM, FLASH | ||
The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application Block, boot Block and storage area flash Block. It has programmable code protection and write protection and it comes with direct, indir
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC18F Microcontroller 64kB EEPROM 20-Pin VQFN
- Microchip PIC18F16Q41-I/P PIC18-Q4 Microcontroller 64kB EEPROM 20-Pin PDIP
- Microchip PIC18F15Q40-I/REB PIC18F Microcontroller 32kB FLASH 20-Pin VQFN
- Microchip PIC18F15Q41-I/REB PIC18F Microcontroller 32kB FLASH 20-Pin VQFN
- Microchip PIC18F Microcontroller 32kB FLASH 20-Pin VQFN
- Microchip PIC18F Microcontroller 32kB EEPROM 20-Pin PDIP
- Microchip PIC18F15Q41-I/P PIC18F Microcontroller 32kB EEPROM 20-Pin PDIP
- Microchip PIC18-Q4 Microcontroller 64kB EEPROM 20-Pin PDIP
