Microchip PIC18F15Q41-I/REB, 8 bit PIC18, PIC18 Microcontroller, 64 MHz, 32kB FLASH, EEPROM, 20-Pin VQFN
- RS Stock No.:
- 274-4264
- Mfr. Part No.:
- PIC18F15Q41-I/REB
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 490 units)*
$826.14
(exc. GST)
$908.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 490 + | $1.686 | $826.14 |
*price indicative
- RS Stock No.:
- 274-4264
- Mfr. Part No.:
- PIC18F15Q41-I/REB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | VQFN | |
| Mount Type | PCB | |
| Pin Count | 20 | |
| Device Core | PIC18 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 18 | |
| DACs | 2 x 8 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| ADCs | 17 x 12 Bit | |
| Program Memory Type | FLASH, EEPROM | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type VQFN | ||
Mount Type PCB | ||
Pin Count 20 | ||
Device Core PIC18 | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 18 | ||
DACs 2 x 8 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
ADCs 17 x 12 Bit | ||
Program Memory Type FLASH, EEPROM | ||
The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application block, boot block and storage area flash block. It has programmable code protection and write protection and it comes with direct, indir
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC18F15Q41-I/REB PIC18F Microcontroller 32kB FLASH 20-Pin VQFN
- Microchip PIC18F Microcontroller 32kB FLASH 20-Pin VQFN
- Microchip PIC18F15Q40-I/REB PIC18F Microcontroller 32kB FLASH 20-Pin VQFN
- Microchip PIC18F Microcontroller 64kB EEPROM 20-Pin VQFN
- Microchip PIC18F Microcontroller 32kB FLASH 28-Pin VQFN
- Microchip PIC18F25Q43-I/STX PIC18F Microcontroller 32kB FLASH 28-Pin VQFN
- Microchip PIC18F Microcontroller 32kB EEPROM 20-Pin PDIP
- Microchip PIC18F16Q41-I/REB PIC18F Microcontroller 64kB EEPROM 20-Pin VQFN
