Microchip PIC18F16Q41-I/REB, 8 bit PIC18, PIC18 Microcontroller, 64 MHz, 64kB EEPROM, FLASH, 20-Pin VQFN
- RS Stock No.:
- 274-4266
- Mfr. Part No.:
- PIC18F16Q41-I/REB
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 tray of 490 units)*
$894.74
(exc. GST)
$984.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 490 + | $1.826 | $894.74 |
*price indicative
- RS Stock No.:
- 274-4266
- Mfr. Part No.:
- PIC18F16Q41-I/REB
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | PCB | |
| Pin Count | 20 | |
| Device Core | PIC18 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 18 | |
| DACs | 2 x 8 Bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | EEPROM, FLASH | |
| ADCs | 17 x 12 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type PCB | ||
Pin Count 20 | ||
Device Core PIC18 | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 18 | ||
DACs 2 x 8 Bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type EEPROM, FLASH | ||
ADCs 17 x 12 Bit | ||
Automotive Standard No | ||
The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application Block, boot Block and storage area flash Block. It has programmable code protection and write protection and it comes with direct, indir
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC18F16Q41-I/REB PIC18F Microcontroller 64kB EEPROM 20-Pin VQFN
- Microchip PIC18F Microcontroller 32kB FLASH 20-Pin VQFN
- Microchip PIC18F15Q40-I/REB PIC18F Microcontroller 32kB FLASH 20-Pin VQFN
- Microchip PIC18F15Q41-I/REB PIC18F Microcontroller 32kB FLASH 20-Pin VQFN
- Microchip PIC18F16Q41-E/REB PIC18-Q41 8 Bit Microcontroller 64kB FLASH, 20-Pin VQFN
- Microchip PIC18F Microcontroller 28kB EEPROM 48-Pin VQFN
- Microchip PIC18F16Q40 Microcontroller 64kB FLASH, 20-Pin VQFN
- Microchip PIC18F Microcontroller 32kB EEPROM 20-Pin PDIP
