Microchip PIC18F16Q41-I/P, 32 bit PIC, PIC18F Microcontroller, 64 MHz, 64kB EEPROM, FLASH, 20-Pin PDIP
- RS Stock No.:
- 215-8010
- Mfr. Part No.:
- PIC18F16Q41-I/P
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$16.00
(exc. GST)
$17.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 185 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $3.20 | $16.00 |
| 10 + | $3.122 | $15.61 |
*price indicative
- RS Stock No.:
- 215-8010
- Mfr. Part No.:
- PIC18F16Q41-I/P
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 4.96kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 18 | |
| DACs | 2 x 8 Bit | |
| Analogue Comparators | 2 | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 26.9mm | |
| Height | 5.3mm | |
| Width | 8.25mm | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 1 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| Program Memory Type | EEPROM, FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 4.96kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 18 | ||
DACs 2 x 8 Bit | ||
Analogue Comparators 2 | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 26.9mm | ||
Height 5.3mm | ||
Width 8.25mm | ||
Minimum Supply Voltage 1.8V | ||
ADCs 1 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
Program Memory Type EEPROM, FLASH | ||
Related links
- Microchip PIC18-Q4 Microcontroller 64kB EEPROM 20-Pin PDIP
- Microchip PIC18F16Q41-I/REB PIC18F Microcontroller 64kB EEPROM 20-Pin VQFN
- Microchip PIC18F Microcontroller 64kB EEPROM 20-Pin VQFN
- Microchip PIC18F16Q40-I/P PIC18‑Q40 Microcontroller 64kB FLASH, 20-Pin PDIP
- Microchip PIC18‑Q40 Microcontroller 64kB FLASH, 20-Pin PDIP
- Microchip PIC18F16Q41-I/SO PIC18F16Q41 Microcontroller 64kB FLASH, 20-Pin SOIC
- Microchip PIC18F16Q41-I/SS PIC18F16Q41 Microcontroller 32kB FLASH, 20-Pin SSOP
- Microchip PIC18F16Q41-E/P PIC18-Q41 8 Bit Microcontroller 64kB FLASH, 20-Pin PDIP
