Microchip, 32 bit PIC, PIC32MX Microcontroller, 50 MHz, 512kB FLASH, 64-Pin QFN
- RS Stock No.:
- 264-8805
- Mfr. Part No.:
- PIC32MX270F512H-I/MR
- Brand:
- Microchip
This image is representative of the product range
Add 120 more to save $17.52
View bulk pricing optionsSubtotal (1 tube of 40 units)*
$397.00
(exc. GST)
$436.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 40 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 40 - 80 | $9.925 | $397.00 | - |
| 120 + | $9.779 | $391.16 | $17.52 |
*price indicative
- RS Stock No.:
- 264-8805
- Mfr. Part No.:
- PIC32MX270F512H-I/MR
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC32MX | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 50MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 81 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Supply Voltage | 2.3V | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 48 bit | |
| Instruction Set Architecture | MIPS32 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC32MX | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 50MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 81 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Supply Voltage 2.3V | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 48 bit | ||
Instruction Set Architecture MIPS32 | ||
Related links
- Microchip PIC32MX270F512H-I/MR PIC32MX2xx Microcontroller 512kB FLASH, 64-Pin QFN
- Microchip PIC24FJ Microcontroller 128kB FLASH, 64-Pin QFN
- Microchip PIC32MX2xx Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ Microcontroller 256kB FLASH, 64-Pin QFN
- Microchip dsPIC33CK512MP60x Microcontroller 512kB FLASH, 64-Pin QFN
- Microchip PIC18LF67K40 Microcontroller 128kB FLASH, 64-Pin QFN
- Microchip PIC32MX250F256H-I/PT PIC32MX2xx Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip dsPIC33CK512MP606-I/MR dsPIC33CK512MP60x Microcontroller 512kB FLASH, 64-Pin QFN
