Microchip, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 128kB FLASH, 64-Pin QFN
- RS Stock No.:
- 146-0253
- Mfr. Part No.:
- PIC24FJ128GA306-I/MR
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-0253
- Mfr. Part No.:
- PIC24FJ128GA306-I/MR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24FJ | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Expanded Memory Size | 32MB | |
| Analogue Comparators | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Length | 9mm | |
| Standards/Approvals | RoHS | |
| Width | 9mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 16 x 12 Bit | |
| Automotive Standard | No | |
| Number of Timers | 9, 19 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24FJ | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Maximum Expanded Memory Size 32MB | ||
Analogue Comparators 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Length 9mm | ||
Standards/Approvals RoHS | ||
Width 9mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 16 x 12 Bit | ||
Automotive Standard No | ||
Number of Timers 9, 19 | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- TH
PIC24FJxxxGA306/308/310 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
- RS Stock No. 8233933P
- Mfr. Part No. PIC24FJ128GA306-I/MR
Each (Supplied in a Tube)
$6.48
- RS Stock No. 8895398
- Mfr. Part No. PIC24FJ128GA006-I/PT
Each (In a Tray of 160)
$7.009
- RS Stock No. 8895253
- Mfr. Part No. PIC24FJ128GA106-I/PT
Each (In a Tray of 160)
$8.849
- RS Stock No. 7542289P
- Mfr. Part No. PIC24FJ128GA306-I/PT
Each (Supplied in a Tray)
$6.50
Related links
- Microchip PIC24FJ Microcontroller 128kB FLASH, 64-Pin QFN
- Microchip PIC24FJ128GA306-I/MR PIC24FJ Microcontroller 128kB FLASH, 64-Pin QFN
- Microchip PIC24FJ Microcontroller 256kB FLASH, 64-Pin QFN
- Microchip PIC24FJ Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ128GC006-I/MR PIC24FJ Microcontroller 128kB FLASH, 64-Pin QFN
- Microchip PIC24FJ128GA306-I/PT PIC24FJ Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ128GL306-I/MR PIC24FJ Microcontroller 128kB FLASH, 64-Pin VFQFN
- Microchip PIC24FJ256GB406-I/MR PIC24FJ Microcontroller 256kB FLASH, 64-Pin QFN











