Microchip, 8 bit PIC, PIC18 Microcontroller, 64 MHz, 128kB FLASH, 64-Pin QFN
- RS Stock No.:
- 134-5602
- Mfr. Part No.:
- PIC18LF67K40-I/MR
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 134-5602
- Mfr. Part No.:
- PIC18LF67K40-I/MR
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | PIC | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 64 MHz | |
| Program Memory Size | 128 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 64 | |
| Package Type | QFN | |
| ADCs | 47 x 10 Bit | |
| Analogue Comparators | 3 | |
| Automotive Standard | No | |
| DACs | 5 bit | |
| Height | 950 μm | |
| Instruction Set Architecture | RISC | |
| Length | 9 mm | |
| Maximum Expanded Memory Size | 128 kB | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Power Dissipation (Pd) | 800 mW | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1.8 V | |
| Mount Type | Surface | |
| Number of Programmable I/Os | 59 | |
| Number of Timers | 2 | |
| RAM Size | 3.56 kB | |
| Standards/Approvals | RoHS | |
| Width | 9 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core PIC | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 64 MHz | ||
Program Memory Size 128 kB | ||
Program Memory Type FLASH | ||
Pin Count 64 | ||
Package Type QFN | ||
ADCs 47 x 10 Bit | ||
Analogue Comparators 3 | ||
Automotive Standard No | ||
DACs 5 bit | ||
Height 950 μm | ||
Instruction Set Architecture RISC | ||
Length 9 mm | ||
Maximum Expanded Memory Size 128 kB | ||
Maximum Operating Temperature 85 °C | ||
Maximum Power Dissipation (Pd) 800 mW | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1.8 V | ||
Mount Type Surface | ||
Number of Programmable I/Os 59 | ||
Number of Timers 2 | ||
RAM Size 3.56 kB | ||
Standards/Approvals RoHS | ||
Width 9 mm | ||
PIC18F6xK40 Low Power 8-bit Flash Microcontrollers
Related links
- Microchip PIC18LF67K40-I/MR PIC18LF67K40 Microcontroller 128kB FLASH, 64-Pin QFN
- Microchip PIC18LF67K40 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC18LF67K40-I/PT PIC18LF67K40 Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ Microcontroller 128kB FLASH, 64-Pin QFN
- Microchip PIC24FJ Microcontroller 256kB FLASH, 64-Pin QFN
- Microchip PIC32MX2xx Microcontroller 512kB FLASH, 64-Pin QFN
- Microchip PIC24FJ128GA306-I/MR PIC24FJ Microcontroller 128kB FLASH, 64-Pin QFN
- Microchip PIC18 Microcontroller 64 kB Flash, 64-Pin QFN
