Microchip PIC18F26Q10-I/SS PIC, PIC18 Microcontroller, 64kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 264-8076
- Mfr. Part No.:
- PIC18F26Q10-I/SS
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 94 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 47 units)*
$77.03
(exc. GST)
$84.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 235 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 47 - 47 | $1.639 | $77.03 | - |
| 94 + | $1.595 | $74.97 | 2% |
*price indicative
- RS Stock No.:
- 264-8076
- Mfr. Part No.:
- PIC18F26Q10-I/SS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Program Memory Size | 64kB | |
| RAM Size | 3.6kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | MCU | |
| Program Memory Type | FLASH | |
| ADCs | 8 bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Program Memory Size 64kB | ||
RAM Size 3.6kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture MCU | ||
Program Memory Type FLASH | ||
ADCs 8 bit | ||
Automotive Standard No | ||
The Microchip PIC series 8bit low power, high performance MCU features analog, core independent, and communication peripherals for a wide range of general purpose and low-power applications. It is equipped with a 10-bit ADC with computation (ADC2 ) automating capacitive voltage divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and performing automatic threshold comparisons. It has 64 KB flash memory, 3.6B RAM, 25 I/O ports and 28 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).
C Compiler Optimized RISC Architecture
Programmable 2-Level Interrupt Priority
31-Level Deep Hardware Stack
Low-Current Power-on Reset (POR)
Three power saving operation modes
Fail-safe clock monitor
Related links
- Microchip PIC18F26Q10-I/SS PIC 64kB FLASH, 28-Pin SSOP
- Microchip PIC 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F26K40T-I/SS PIC 64kB FLASH, 28-Pin SSOP
- Microchip PIC 64kB FLASH, 28-Pin QFN
- Microchip PIC18F26Q10-I/ML PIC 64kB FLASH, 28-Pin QFN
- Microchip PIC18(L)F25/26K83 Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC 16kB FLASH, 28-Pin SSOP
- Microchip PIC 8kB FLASH, 28-Pin SSOP
