Microchip PIC18F26Q10-I/ML PIC, PIC18 Microcontroller, 64kB FLASH, 28-Pin QFN
- RS Stock No.:
- 264-8074
- Mfr. Part No.:
- PIC18F26Q10-I/ML
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 122 more to save $3.54
View bulk pricing optionsSubtotal (1 tube of 61 units)*
$100.59
(exc. GST)
$110.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 61 - 61 | $1.649 | $100.59 | - |
| 122 + | $1.62 | $98.82 | $3.54 |
*price indicative
- RS Stock No.:
- 264-8074
- Mfr. Part No.:
- PIC18F26Q10-I/ML
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Program Memory Size | 64kB | |
| RAM Size | 3.6kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| ADCs | 8 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Program Memory Size 64kB | ||
RAM Size 3.6kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
ADCs 8 bit | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
Program Memory Type FLASH | ||
The Microchip PIC series 8bit MCU low power, high performance MCU features analog, core independent, and communication peripherals for a wide range of general purpose and low-power applications. It is equipped with a 10-bit ADC with computation (ADC2 ) automating capacitive voltage divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and performing automatic threshold comparisons. It has 64 KB flash memory, 3.6B RAM, 256B EEPROM, 25 I/O ports and 28 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).
C Compiler Optimized RISC Architecture
Programmable 2-Level Interrupt Priority
31-Level Deep Hardware Stack
Low-Current Power-on Reset (POR)
Three power saving operation modes
Fail-safe clock monitor
Related links
- Microchip PIC 64kB FLASH, 28-Pin QFN
- Microchip PIC18F26Q10-I/ML PIC 64kB FLASH, 28-Pin QFN
- Microchip PIC 64kB FLASH, 28-Pin SSOP
- Microchip PIC 16kB FLASH, 28-Pin QFN
- Microchip PIC 128kB FLASH, 28-Pin QFN
- Microchip PIC 40 MHz 28-Pin QFN
- Microchip PIC18LF26K40T-I/ML PIC 64kB FLASH, 28-Pin QFN
- Microchip PIC18(L)F K40 Microcontroller 128kB FLASH, 28-Pin QFN
