Microchip PIC18F25K83-I/SS, 8 bit PIC, PIC18 Microcontroller, 64 MHz, 64kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 264-8069
- Mfr. Part No.:
- PIC18F25K83-I/SS
- Brand:
- Microchip
This image is representative of the product range
Add 94 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 47 units)*
$159.94
(exc. GST)
$175.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 376 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 47 - 47 | $3.403 | $159.94 | - |
| 94 + | $3.318 | $155.95 | 2% |
*price indicative
- RS Stock No.:
- 264-8069
- Mfr. Part No.:
- PIC18F25K83-I/SS
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Interface Type | I2C, UART, SPI, DMX, LIN, CAN | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 25 | |
| DACs | 5 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Expanded Memory Size | 64kB | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 11 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | 81 Instructions, 87 Instructions | |
| ADCs | 12 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Interface Type I2C, UART, SPI, DMX, LIN, CAN | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 25 | ||
DACs 5 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Expanded Memory Size 64kB | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 11 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture 81 Instructions, 87 Instructions | ||
ADCs 12 bit | ||
Related links
- Microchip PIC18F25K83-I/SS PIC18(L)F25/26K83 Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC18(L)F25/26K83 Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip PIC18F25K83-I/SP PIC18(L)F25/26K83 Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip PIC18(L)F1XK22 Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip PIC18(L)F1XK22 Microcontroller 8kB FLASH, 20-Pin SSOP
- Microchip PIC18(L)F2XK42 Microcontroller 128kB FLASH, 28-Pin SOP
- Microchip PIC18F14K22-I/SS PIC18(L)F1XK22 Microcontroller 16kB FLASH, 20-Pin SSOP
- Microchip PIC 64kB FLASH, 28-Pin SSOP
