Microchip PIC18F23K22-I/SS PIC, PIC18 Microcontroller, 8kB FLASH, 28-Pin SSOP

This image is representative of the product range

Get a bulk buy discount

Add 94 more to save 2%

View bulk pricing options

Subtotal (1 tube of 47 units)*

$164.08

(exc. GST)

$180.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 188 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
47 - 47$3.491$164.08-
94 +$3.40$159.802%

*price indicative

RS Stock No.:
264-8049
Mfr. Part No.:
PIC18F23K22-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18

Package Type

SSOP

Mount Type

Surface

Pin Count

28

Device Core

PIC

Program Memory Size

8kB

RAM Size

768bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Instruction Set Architecture

MCU

Automotive Standard

No

ADCs

8 bit

Program Memory Type

FLASH

The Microchip PIC series 8bit low power, high performance MCU with XLP technology has 8 KB flash memory, 512B RAM, 768B EEPROM, 22 I/O ports and 28 pins. It has 64MHz DC operating frequency and it's operating temperature ranges between -40°C to +85°C (Industrial).

C Compiler optimized architecture/instruction set

Up to 16 MIPS operation

16-bit wide instructions, 8-bit wide data path

Priority levels for interrupts

31-level, software accessible hardware stack

8 x 8 Single-Cycle Hardware Multiplier

Factory calibrated to ± 1%

Software selectable frequencies range of 31 kHz to 16 MHz

64 MHz performance available using PLL

No external components required

Four Crystal modes up to 64 MHz

Two external Clock modes up to 64 MHz

4X Phase Lock Loop (PLL)

Secondary oscillator using Timer1 @ 32 kHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy