Microchip PIC18F25K83-I/SP, 8 bit PIC, PIC18 Microcontroller, 64 MHz, 64kB FLASH, 28-Pin SPDIP
- RS Stock No.:
- 264-8067
- Mfr. Part No.:
- PIC18F25K83-I/SP
- Brand:
- Microchip
This image is representative of the product range
Add 30 more to save $10.92
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$68.18
(exc. GST)
$75.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 135 unit(s) shipping from 10 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 15 - 15 | $4.545 | $68.18 | - |
| 30 - 90 | $4.181 | $62.72 | $10.92 |
| 105 + | $4.051 | $60.77 | $51.87 |
*price indicative
- RS Stock No.:
- 264-8067
- Mfr. Part No.:
- PIC18F25K83-I/SP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Package Type | SPDIP | |
| Mount Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | UART, SPI, LIN, I2C, DMX, CAN | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 25 | |
| Analogue Comparators | 2 | |
| DACs | 5 Bit | |
| Maximum Expanded Memory Size | 64kB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 12 bit | |
| Number of Timers | 11 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | 87 Instructions, 81 Instructions | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Package Type SPDIP | ||
Mount Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type UART, SPI, LIN, I2C, DMX, CAN | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 25 | ||
Analogue Comparators 2 | ||
DACs 5 Bit | ||
Maximum Expanded Memory Size 64kB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
ADCs 12 bit | ||
Number of Timers 11 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture 87 Instructions, 81 Instructions | ||
Related links
- Microchip PIC18F25K83-I/SP PIC18(L)F25/26K83 Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip PIC18(L)F25/26K83 Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F25K83-I/SS PIC18(L)F25/26K83 Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip PIC18F66K80 Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip PIC18F26K40 Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip PIC18F2XK22 Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip PIC18F Microcontroller 32kB FLASH 28-Pin SPDIP
