Microchip PIC18F25K83-I/SS, 8 bit PIC, PIC18 Microcontroller, 64 MHz, 64kB FLASH, 28-Pin SSOP

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$17.01

(exc. GST)

$18.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 380 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5$3.402$17.01-
10 - 20$3.33$16.652%
25 - 90$3.118$15.598%
95 +$3.036$15.1810%

*price indicative

Packaging Options:
RS Stock No.:
264-8071
Mfr. Part No.:
PIC18F25K83-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Interface Type

I2C, UART, SPI, DMX, LIN, CAN

Program Memory Size

64kB

Maximum Clock Frequency

64MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

DACs

5 Bit

Maximum Expanded Memory Size

64kB

Number of Programmable I/Os

25

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

ADCs

12 bit

Program Memory Type

FLASH

Number of Timers

11

Instruction Set Architecture

81 Instructions, 87 Instructions

The Microchip PIC series 8bit low power, high performance MCU with CAN technology y that can be used in automotive and industrial applications. It has 32 KB flash memory, 2KB RAM and 28 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).

Supports CAN 1.2, 2.0A and 2.0B

Six modes of operation

Supports legacy - Fully backward compatibly

Interrupt vector table

Programmable single or dual priority

Two level hardware context saving

Eliminates need for CPU involvement in data transfers

Access to all memory spaces and peripherals

Flexible source and destination message sizes

Programmable DMA priority

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy