Microchip PIC18F26Q71-I/SP, 8 bit PIC18, PIC18 Microcontroller, 64 MHz, 64kB FLASH, 28-Pin SPDIP
- RS Stock No.:
- 274-4282
- Mfr. Part No.:
- PIC18F26Q71-I/SP
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save 8%
View bulk pricing optionsSubtotal (1 tube of 15 units)*
$44.91
(exc. GST)
$49.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 15 - 15 | $2.994 | $44.91 | - |
| 30 - 90 | $2.739 | $41.09 | 8% |
| 105 + | $2.715 | $40.73 | 9% |
*price indicative
- RS Stock No.:
- 274-4282
- Mfr. Part No.:
- PIC18F26Q71-I/SP
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Package Type | SPDIP | |
| Mount Type | PCB | |
| Pin Count | 28 | |
| Device Core | PIC18 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 26 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 24 x 12 Bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Package Type SPDIP | ||
Mount Type PCB | ||
Pin Count 28 | ||
Device Core PIC18 | ||
Data Bus Width 8bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 26 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 24 x 12 Bit | ||
Automotive Standard No | ||
The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application Block, boot Block and storage area flash Block. It has programmable code protection and write protection and it comes with direct, indir
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC18F26Q71-I/SP PIC18F Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip PIC18F Microcontroller 32kB FLASH 28-Pin SPDIP
- Microchip PIC18F Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F Microcontroller 28kB FLASH, 28-Pin SPDIP
- Microchip PIC18F Microcontroller 64kB FLASH, 28-Pin SSOP
- Microchip PIC18F Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC18F Microcontroller 64kB FLASH, 28-Pin VQFN
- Microchip PIC18F25Q71-I/SP PIC18F Microcontroller 32kB FLASH, 28-Pin SPDIP
