Infineon XMC1302T028X0016ABXUMA1 ARM Cortex M0, XMC1000 Microcontroller, 32 MHz, 16kB FLASH, 28-Pin TSSOP

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$5,919.00

(exc. GST)

$6,510.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$1.973$5,919.00-
6000 - 6000$1.775$5,325.0010%
9000 +$1.598$4,794.0019%

*price indicative

RS Stock No.:
258-1732
Mfr. Part No.:
XMC1302T028X0016ABXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Series

XMC1000

Product Type

Microcontroller

Package Type

TSSOP

Mount Type

Surface

Pin Count

28

Device Core

ARM Cortex M0

Program Memory Size

16kB

Maximum Clock Frequency

32MHz

RAM Size

16kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Width

5mm

Minimum Supply Voltage

1.8V

Automotive Standard

No

ADCs

2 bit

Program Memory Type

FLASH

Infineon Microcontroller, 32MHz Maximum Frequency, 16kByte Program Memory - XMC1302T028X0016ABXUMA1


This adaptor is a communication interface unit that facilitates a USB-KNX connection, enabling access to tools from a Microsoft Windows PC to a KNX network or individual device. Designed for superior portability, it measures 74 x 44 x 19.5mm and provides a practical solution for building automation applications. Equipped with essential cables and a service bag, it offers users everything needed for efficient operation.

Features & Benefits


• USB powered to eliminate the need for a separate power supply

• LED indicators show operational and connection status

• Supports long frames up to 64 bytes for enhanced data transmission

• Provides 25mA, DC 29V to power the KNX bus

• Multiple connection cables for versatile compatibility

• Galvanically separated interfaces improve safety and reliability

Applications


• Used for accessing and managing Synco 700 controllers

• Enables communication with individual room controllers

• Supports configuration of KNX room thermostats

• Facilitates integration with Desigo Tra systems

• Ideal for connecting various KNX network devices

How does the USB-KNX connection enhance my automation tasks?


The USB-KNX connection streamlines data communication between your PC and KNX network, supporting device commissioning and servicing with compatible software, thus optimising automation tasks.

What power supply features does the interface include for KNX devices?


It offers a manual power switch to control the KNX bus power supply, allowing users to manage power delivery conveniently during installations or maintenance.

How does the design support usability in different environments?


The compact and portable design allows for easy handling and setup, making it suitable for varied settings, including fieldwork and permanent installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy