Infineon XMC4800E196K2048AAXQMA1, 32 bit ARM Cortex M0, XMC1000 Microcontroller, 32 MHz, 16kB FLASH, 16-Pin TSSOP
- RS Stock No.:
- 273-3375
- Mfr. Part No.:
- XMC4800E196K2048AAXQMA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 unit)*
$40.69
(exc. GST)
$44.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $40.69 |
| 10 - 24 | $37.00 |
| 25 - 49 | $33.92 |
| 50 - 74 | $33.23 |
| 75 + | $32.56 |
*price indicative
- RS Stock No.:
- 273-3375
- Mfr. Part No.:
- XMC4800E196K2048AAXQMA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | XMC1000 | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16kB | |
| Interface Type | SPI, SDM, LIN, IIS, IIC, Ethernet, EtherCAT, EBU, CAN, USB 2.0, UART | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 352kB | |
| DACs | 12 bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 22mm | |
| Length | 22mm | |
| Instruction Set Architecture | Thumb-2 | |
| Automotive Standard | No | |
| ADCs | 8 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 6 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series XMC1000 | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 16 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 16kB | ||
Interface Type SPI, SDM, LIN, IIS, IIC, Ethernet, EtherCAT, EBU, CAN, USB 2.0, UART | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 352kB | ||
DACs 12 bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 22mm | ||
Length 22mm | ||
Instruction Set Architecture Thumb-2 | ||
Automotive Standard No | ||
ADCs 8 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 6 | ||
Infineon Microcontroller, 2048kByte Program Memory size, 16 Pin Count - XMC4800E196K2048AAXQMA1
Features & Benefits
Applications
What programming support is available for this device?
What is the process for integrating this controller into existing systems?
Are there specific power supply recommendations for optimal performance?
Related links
- Infineon XMC4800E196K2048AAXQMA1 XMC Family Microcontroller 16kB FLASH, 16-Pin TSSOP
- Infineon XMC1000 Family Microcontroller 32kB FLASH, 38-Pin TSSOP
- Infineon XMC1301T038F0032ABXUMA1 XMC1000 Family Microcontroller 32kB FLASH,
- Infineon ARM Cortex M0 Microcontroller 16kB FLASH, 28-Pin TSSOP
- Infineon XMC1302T028X0016ABXUMA1 ARM Cortex M0 Microcontroller 16kB FLASH, 28-Pin TSSOP
- STMicroelectronics 32 MHz 20-Pin TSSOP
- STMicroelectronics STM32L011F4P6TR 32 MHz 20-Pin TSSOP
- STMicroelectronics STM32L010F4 Microcontroller 16kB FLASH, 20-Pin TSSOP
