Infineon CY8C4124PVI-442T, 32 bit ARM Cortex M0, CY8C4100 Microcontroller, 24 MHz, 16kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 177-1228
- Mfr. Part No.:
- CY8C4124PVI-442T
- Brand:
- Infineon
Add 252 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$18.14
(exc. GST)
$19.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 25 January 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 3 - 249 | $6.047 | $18.14 | - |
| 252 - 498 | $5.90 | $17.70 | 2% |
| 501 + | $5.817 | $17.45 | 3% |
*price indicative
- RS Stock No.:
- 177-1228
- Mfr. Part No.:
- CY8C4124PVI-442T
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | CY8C4100 | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 5.6mm | |
| Standards/Approvals | No | |
| Length | 10.4mm | |
| Analogue Comparators | 2 | |
| Height | 1.85mm | |
| Number of Programmable I/Os | 24 | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| ADCs | 1 x 12 Bit | |
| Instruction Set Architecture | Thumb-2 | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series CY8C4100 | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 5.6mm | ||
Standards/Approvals No | ||
Length 10.4mm | ||
Analogue Comparators 2 | ||
Height 1.85mm | ||
Number of Programmable I/Os 24 | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
ADCs 1 x 12 Bit | ||
Instruction Set Architecture Thumb-2 | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
Related links
- Infineon 24 MHz 28-Pin SSOP
- Infineon CY8C4124PVI-442 PSOC 4 Microcontroller 16kB FLASH, 28-Pin SSOP
- Infineon PSOC 4 Microcontroller 16kB FLASH, 28-Pin SSOP
- Infineon CY8C4125PVI-PS421 24 MHz 28-Pin SSOP
- Infineon CY8C4014PVI-422 16 MHz 28-Pin SSOP
- Infineon ARM Cortex M0 Microcontroller 16kB FLASH, 28-Pin TSSOP
- Infineon XMC1302T028X0016ABXUMA1 ARM Cortex M0 Microcontroller 16kB FLASH, 28-Pin TSSOP
- STMicroelectronics 48 MHz 28-Pin UFQFPN
