STMicroelectronics STM32C031G4U6, 32 bit ARM 32 Bit Cortex M0, ARM Cortex M0+ Microcontroller, 48 MHz, 16kB FLASH,
- RS Stock No.:
- 261-5559
- Mfr. Part No.:
- STM32C031G4U6
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 980 more to save 9%
View bulk pricing optionsSubtotal (1 tray of 490 units)*
$785.47
(exc. GST)
$863.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 April 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 490 - 490 | $1.603 | $785.47 | - |
| 980 - 980 | $1.443 | $707.07 | 9% |
| 1470 + | $1.299 | $636.51 | 18% |
*price indicative
- RS Stock No.:
- 261-5559
- Mfr. Part No.:
- STM32C031G4U6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | ARM Cortex M0+ | |
| Product Type | Microcontroller | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | ARM 32 Bit Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 12kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 26 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61000-4-2 | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 17 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 8 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series ARM Cortex M0+ | ||
Product Type Microcontroller | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core ARM 32 Bit Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 12kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 26 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61000-4-2 | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 17 bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 8 | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32C031G4U6 48 MHz 28-Pin UFQFPN
- STMicroelectronics STM32F031G4 Microcontroller 16kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM32C051 Microcontroller 64kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM32C0 Microcontroller 32kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM32F031G4U7 STM32F031G4 Microcontroller 16kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM32F031G4U6 STM32F031G4 Microcontroller 16kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM32C0 Microcontroller 16kB FLASH, 20-Pin UFQFPN
- STMicroelectronics STM32C0 Microcontroller 16kB FLASH, 48-Pin UFQFPN
