Renesas Electronics R5F5651EDDFC#30, 32 bit RXv2, RX651 Microcontroller, 120 MHz, 32kB FLASH, 176-Pin QFP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.39

(exc. GST)

$19.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 33 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$17.39
5 - 9$17.05
10 - 24$16.00
25 - 119$15.35
120 +$13.54

*price indicative

Packaging Options:
RS Stock No.:
250-0171
Mfr. Part No.:
R5F5651EDDFC#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

RX651

Package Type

QFP

Mount Type

Surface

Pin Count

176

Device Core

RXv2

Data Bus Width

32bit

Program Memory Size

32kB

Maximum Clock Frequency

120MHz

RAM Size

640kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

24mm

Height

1.7mm

Standards/Approvals

RoHS

Width

24mm

Minimum Supply Voltage

2.7V

Program Memory Type

FLASH

Instruction Set Architecture

CISC Harvard

Automotive Standard

No

ADCs

29 x 12 Bit

Number of Timers

3

The Renesas Electronics 32-bit RX MCU has on-chip FPU, 240 DMIPS and up to 2-MB flash memory. It has QFP package with 176 pins.

Low-power design and architecture

On-chip code flash memory

On-chip data flash memory

Various communications interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy