Microchip PIC16F15244-I/REB, 8 bit PIC, PIC16 Microcontroller, 32 MHz, 7kB FLASH, 20-Pin VQFN
- RS Stock No.:
- 242-5363
- Mfr. Part No.:
- PIC16F15244-I/REB
- Brand:
- Microchip
This image is representative of the product range
Add 2450 more to save 10%
View bulk pricing optionsSubtotal (1 tray of 490 units)*
$384.16
(exc. GST)
$422.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 March 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 490 - 1960 | $0.784 | $384.16 | - |
| 2450 + | $0.705 | $345.45 | 10% |
*price indicative
- RS Stock No.:
- 242-5363
- Mfr. Part No.:
- PIC16F15244-I/REB
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | ICSP, SPI, I2C, EUSART | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 32MHz | |
| DACs | 5 bit | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 18 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 5.38mm | |
| Height | 1.98mm | |
| Length | 5.33mm | |
| Minimum Supply Voltage | 2.5V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| ADCs | 10 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type ICSP, SPI, I2C, EUSART | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 32MHz | ||
DACs 5 bit | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 18 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Width 5.38mm | ||
Height 1.98mm | ||
Length 5.33mm | ||
Minimum Supply Voltage 2.5V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
ADCs 10 bit | ||
Related links
- Microchip PIC16F15244-I/REB PIC12F Microcontroller 7kB FLASH, 20-Pin VQFN
- Microchip PIC12F Microcontroller 7kB FLASH, 20-Pin PDIP
- Microchip PIC16F15244-I/P PIC12F Microcontroller 7kB FLASH, 20-Pin PDIP
- Microchip PIC12F Microcontroller 7kB FLASH, 20-Pin SOIC
- Microchip PIC12F Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC12F Microcontroller 7kB FLASH, 20-Pin QFN
- Microchip PIC16F15244 Microcontroller 7kB FLASH, 20-Pin SOIC
- Microchip PIC16F18044-I/P PIC12F Microcontroller 7kB FLASH, 20-Pin PDIP
