Microchip PIC18F16Q40-I/REB, 8 bit PIC, PIC18F Microcontroller, 24 MHz, 64kB FLASH, 20-Pin VQFN

This image is representative of the product range

Get a bulk buy discount

Add 980 more to save $40.18

View bulk pricing options

Subtotal (1 tray of 490 units)*

$793.31

(exc. GST)

$872.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
490 - 490$1.619$793.31-
980 - 1470$1.578$773.22$40.18
1960 +$1.554$761.46$127.40

*price indicative

RS Stock No.:
216-3114
Mfr. Part No.:
PIC18F16Q40-I/REB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

VQFN

Mount Type

Surface

Pin Count

20

Device Core

PIC

Data Bus Width

8bit

Interface Type

SPI

Program Memory Size

64kB

Maximum Clock Frequency

24MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

800mW

Analogue Comparators

2

DACs

2 x 8 Bit

Number of Programmable I/Os

18

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

3mm

Width

3mm

Standards/Approvals

No

Height

900μm

Minimum Supply Voltage

1.8V

ADCs

17 x 12 Bit

Automotive Standard

No

Number of Timers

5

Instruction Set Architecture

RISC

Program Memory Type

FLASH

The Microchip PIC18-Q40 is a compact, high performance PIC18 product family for real-time control and sensor applications . The products are equipped with an 12-bit ADC with computation, 8-bit DACs, 16-bit PWMs, direct memory access, configurable logic cells and multiple communication interfaces. The PIC18-Q40 offers 14- and 20-pin products in small footprint packages to support customers in a wide range of space constrained applications.

Four direct memory access (DMA) controllers

Three 16-bit dual PWMs provide six PWM outputs

Vectored interrupt (VI) capability faster interrupt response time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy