Microchip PIC18F26K83-I/SS PIC, PIC Microcontroller, 64 MHz, 64kB FLASH, 28-Pin SOP
- RS Stock No.:
- 236-8928
- Mfr. Part No.:
- PIC18F26K83-I/SS
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 47 units)*
$169.06
(exc. GST)
$185.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 141 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 47 - 188 | $3.597 | $169.06 |
| 235 + | $3.237 | $152.14 |
*price indicative
- RS Stock No.:
- 236-8928
- Mfr. Part No.:
- PIC18F26K83-I/SS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC | |
| Product Type | Microcontroller | |
| Package Type | SOP | |
| Mount Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 5 bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 4 | |
| Instruction Set Architecture | RISC | |
| ADCs | 2 x 12 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC | ||
Product Type Microcontroller | ||
Package Type SOP | ||
Mount Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 5 bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 4 | ||
Instruction Set Architecture RISC | ||
ADCs 2 x 12 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
The Microchip microcontroller belongs to full-featured CAN product family that can be used in automotive and industrial applications. The multitude of communication peripherals found on the product family, such as CAN, SPI, two I2Cs, two UARTs, LIN, DMX, and DALI can handle a wide range of wired and wireless (using external modules) communication protocols for intelligent applications. This family includes a 12-bit ADC with Computation (ADC2) extensions for automated signal analysis to reduce the complexity of the application. This, combined with the Core Independent Peripherals integration capabilities, enables functions for motor control, power supply, sensor, signal and user interface applications.
C Compiler optimized RISC architecture
Up to 64 MHz clock operation
62.5 ns minimum instruction cycle
Two direct memory access (DMA) controller
User-programmable source and destination sizes
Hardware and software-triggered data transfers
Low current power on reset (POR)
Configurable power up timer (PWRT)
Brown out reset (BOR)
Low power BOR (LPBOR) Option
Windowed watchdog timer (WWDT)
Related links
- Microchip PIC18F26K83-I/SS PIC 64 MHz 28-Pin SOP
- Microchip PIC 64 MHz 28-Pin SOP
- Microchip PIC18F26K83 Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC18F26K83-I/SO PIC18F26K83 Microcontroller 64kB FLASH, 28-Pin SOIC
- Microchip PIC18F26K42-I/SS PIC 64 MHz 28-Pin SOP
- Microchip PIC18(L)F2XK42 Microcontroller 128kB FLASH, 28-Pin SOP
- Microchip PIC18F27K42-I/SS PIC18(L)F2XK42 Microcontroller 128kB FLASH, 28-Pin SOP
- Microchip PIC18F26J11 Microcontroller 64kB FLASH, 28-Pin SSOP
